Part Details for 59453-131110ECHLF by Amphenol Corporation
Overview of 59453-131110ECHLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59453-131110ECHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59453-131110ECHLF
|
Avnet Americas | Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 59453-131110ECHLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2510 | Buy Now |
DISTI #
649-59453131110ECHLF
|
Mouser Electronics | FFC & FPC Connectors 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 13 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. RoHS: Compliant | 0 |
|
$0.2530 | Order Now |