Part Details for 5948 by Adafruit Industries
Overview of 5948 by Adafruit Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59482IRZ-T13 | Renesas Electronics Corporation | Dual, 500MHz Triple, Multiplexing Amplifiers, QFN, /Reel | |
ISL59482IRZ | Renesas Electronics Corporation | Dual, 500MHz Triple, Multiplexing Amplifiers, QFN, /Tube | |
ISL59482EVAL1Z | Renesas Electronics Corporation | Dual, 500MHz Triple, Multiplexing Amplifier Evaluation Board |
Price & Stock for 5948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1528-5948-ND
|
DigiKey | ADAFRUIT PICOWBELL CAMERA BREAKO Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
48 In Stock |
|
$17.5000 | Buy Now |
DISTI #
485-5948
|
Mouser Electronics | Camera Development Tools Adafruit PiCowbell Camera Breakout - 120 Degree Low Distortion RoHS: Not Compliant | 0 |
|
$17.5000 | Order Now |