Part Details for 5948 by Pomona Electronics
Overview of 5948 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59482IRZ-T13 | Renesas Electronics Corporation | Dual, 500MHz Triple, Multiplexing Amplifiers, QFN, /Reel | |
ISL59482IRZ | Renesas Electronics Corporation | Dual, 500MHz Triple, Multiplexing Amplifiers, QFN, /Tube | |
ISL59482EVAL1Z | Renesas Electronics Corporation | Dual, 500MHz Triple, Multiplexing Amplifier Evaluation Board |
Price & Stock for 5948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6703
|
Newark | Test Lead Set, Square Pin Rcpt, 10Pc Rohs Compliant: Yes |Pomona 5948 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$111.6400 / $123.2400 | Buy Now |
DISTI #
95F1345
|
Newark | Connector Assemblies, Test Probe Type:Pcb, Test Probe Functions:-, Accuracy:-, For Use With:-, Product Range:-, Kit Contents:47416-6 Each Of 10 Colours Rohs Compliant: Yes |Pomona 5948 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.9900 | Buy Now |
DISTI #
501-1631-ND
|
DigiKey | TEST LEAD SOCKET TO SKT 6" 10PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$72.2376 / $73.2900 | Buy Now |
DISTI #
565-5948
|
Mouser Electronics | Test Leads JUMPERS,45V,.025 SQ PIN RECEPTACLES,6.0 IN,10 EA RoHS: Compliant | 0 |
|
$72.2400 | Order Now |
DISTI #
70198386
|
RS | Cord, Patch, 22 AWG, 45 V (RMS), 3 A (Max.), Phosphor Bronze, PVC, Gold Plated | Pomona Electronics 5948 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2900 | RFQ |
|
Onlinecomponents.com | .025 (.64Mm) Square Pin Receptacle Patch Cord RoHS: Compliant |
1 In Stock |
|
$7.4800 / $8.5000 | Buy Now |
|
Master Electronics | .025 (.64Mm) Square Pin Receptacle Patch Cord RoHS: Compliant |
1 In Stock |
|
$7.4800 / $8.5000 | Buy Now |
DISTI #
34090.1
|
TestEquity LLC | Pomona 5948 Square Pin Receptacle Patch Cord Kit, 0.025in, 45 V, 3 A, 22 AWG, 10 Cords | 4 |
|
$84.9900 | Buy Now |
Part Details for 5948
5948 CAD Models
5948 Part Data Attributes
|
5948
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5948
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |