Part Details for 594D336X0035R8T by Vishay Intertechnologies
Overview of 594D336X0035R8T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D336X0035R8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D336X0035R8T
|
Avnet Americas | Cap Tant Solid 33uF 35V R CASE 20% (7.2 X 6 X 3.5mm) SMD T/R - Tape and Reel (Alt: 594D336X0035R8T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.2525 / $5.4023 | Buy Now |
DISTI #
74-594D336X0035R8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 35volts 20% R case Conformal RoHS: Not Compliant | 0 |
|
$3.9300 / $4.2400 | Order Now |
|
Future Electronics | 594D Series 33 uF ±20% 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$3.8700 | Buy Now |
DISTI #
594D336X0035R8T
|
TTI | Tantalum Capacitors - Solid SMD 33uF 35volts 20% R case Conformal Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$3.3700 / $3.9400 | Buy Now |
Part Details for 594D336X0035R8T
594D336X0035R8T CAD Models
594D336X0035R8T Part Data Attributes:
|
594D336X0035R8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D336X0035R8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1120 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D336X0035R8T
This table gives cross-reference parts and alternative options found for 594D336X0035R8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D336X0035R8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R336M035HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035HSAL |
T95R336M035CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035CSAL |
T95R336M035EAAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035EAAS |
T95R336M035CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035CSSS |
T95R336M035LSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035LSAS |
T95R336M035ESAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035ESAS |
595D336X0035R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs 595D336X0035R8T |
T95R336M035CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035CSSL |
T95R336M035LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035LSSL |
T95R336M035LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035LSSS |