Part Details for 594D337X9010D2T by Vishay Intertechnologies
Overview of 594D337X9010D2T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D337X9010D2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D337X9010D2T
|
Avnet Americas | Cap Tant Solid 330uF 10V D CASE 10% (7.5 X 4.3 X 2.8mm) SMD T/R - Tape and Reel (Alt: 594D337X9010D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1735 / $2.7612 | Buy Now |
|
Future Electronics | Solid SMD Solid Tantalum TANTAMOUNT, Low ESR, Conformal Coated, Maximum CV RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$1.9700 | Buy Now |
Part Details for 594D337X9010D2T
594D337X9010D2T CAD Models
594D337X9010D2T Part Data Attributes
|
594D337X9010D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D337X9010D2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1520 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 594D337X9010D2T
This table gives cross-reference parts and alternative options found for 594D337X9010D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D337X9010D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198H2337K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 594D337X9010D2T vs B45198H2337K409 |
TR3D337K010E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D337X9010D2T vs TR3D337K010E0150 |
B45198R2337K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 594D337X9010D2T vs B45198R2337K406 |
F751A337KDCAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | 594D337X9010D2T vs F751A337KDCAQ2 |
B45197A2337K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 594D337X9010D2T vs B45197A2337K406 |
595D337X9010D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D337X9010D2T vs 595D337X9010D2T |
B45110D3379K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D337X9010D2T vs B45110D3379K107 |
B45010D3376K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D337X9010D2T vs B45010D3376K107 |
293D337X9010D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D337X9010D2T vs 293D337X9010D8T |
TR3D337K010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D337X9010D2T vs TR3D337K010C0150 |