Part Details for 594D477X06R3D2T by Vishay Intertechnologies
Overview of 594D477X06R3D2T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D477X06R3D2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D477X06R3D2T
|
Avnet Americas | 594D477X06R3D2T - Tape and Reel (Alt: 594D477X06R3D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.1631 | Buy Now |
DISTI #
74-594D477X06R3D2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 6.3volts 20% D case Conformal RoHS: Compliant | 0 |
|
$2.1400 / $2.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$1.9700 | Buy Now |
DISTI #
594D477X06R3D2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2517 [6443-28 Metric] - Tape and Reel (Alt: 594D477X06R3D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 594D477X06R3D2T
594D477X06R3D2T CAD Models
594D477X06R3D2T Part Data Attributes
|
594D477X06R3D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D477X06R3D2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1580 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 594D477X06R3D2T
This table gives cross-reference parts and alternative options found for 594D477X06R3D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D477X06R3D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494D477M006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D477X06R3D2T vs T494D477M006AH7280 |
TA006TCM477MDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | 594D477X06R3D2T vs TA006TCM477MDR |
T95D477M6R3CSSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D477X06R3D2T vs T95D477M6R3CSSS |
T495D477M006AHA1257280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | 594D477X06R3D2T vs T495D477M006AHA1257280 |
T495D477M006AHE1507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D477X06R3D2T vs T495D477M006AHE1507280 |
T95D477M6R3CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D477X06R3D2T vs T95D477M6R3CSAS |
T494D477M006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D477X06R3D2T vs T494D477M006AT7280 |
T494D477M006AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | 594D477X06R3D2T vs T494D477M006AG |
T491D477M006AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D477X06R3D2T vs T491D477M006AGAUTO |
TR3D477M6R3C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D477X06R3D2T vs TR3D477M6R3C0100 |