Part Details for 594D476X9025R2T by Vishay Intertechnologies
Overview of 594D476X9025R2T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D476X9025R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D476X9025R2T
|
Avnet Americas | 594D476X9025R2T - Tape and Reel (Alt: 594D476X9025R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.1613 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks | 0 |
|
$3.4300 | Buy Now |
Part Details for 594D476X9025R2T
594D476X9025R2T CAD Models
594D476X9025R2T Part Data Attributes
|
594D476X9025R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D476X9025R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 99 mΩ | |
Height | 3.5 mm | |
Leakage Current | 0.0118 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1590 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D476X9025R2T
This table gives cross-reference parts and alternative options found for 594D476X9025R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D476X9025R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14002-054KESB | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D476X9025R2T vs 14002-054KESB |
14002-054KESA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D476X9025R2T vs 14002-054KESA |
14002-054KESB/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D476X9025R2T vs 14002-054KESB/HR |
14002-054KESA/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D476X9025R2T vs 14002-054KESA/HR |
14002-054KESZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D476X9025R2T vs 14002-054KESZ |
595D476X9025R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D476X9025R2T vs 595D476X9025R8T |
14002-054KESC/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D476X9025R2T vs 14002-054KESC/HR |