Part Details for 594D477X9004R2T by Vishay Intertechnologies
Overview of 594D477X9004R2T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D477X9004R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D477X9004R2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 4 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric] - Tape and Reel (Alt: 594D477X9004R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.1445 / $5.2650 | Buy Now |
DISTI #
74-594D477X9004R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 4volts 10% R case Conformal RoHS: Compliant | 0 |
|
$4.0900 / $6.9800 | Order Now |
|
Future Electronics | 470µF Conformal Coated Tantalum Capacitors 4V 2824 (7260 Metric) 45mOhm RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$4.1100 | Buy Now |
DISTI #
594D477X9004R2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 4 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric] - Tape and Reel (Alt: 594D477X9004R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.1445 / $5.2650 | Buy Now |
DISTI #
594D477X9004R2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 4 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric] - Tape and Reel (Alt: 594D477X9004R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.1445 / $5.2650 | Buy Now |
DISTI #
594D477X9004R2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 4 V, � 10%, -55 �C, 125 �C, 2423 [6260-38 Metric] - Tape and Reel (Alt: 594D477X9004R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 594D477X9004R2T
594D477X9004R2T CAD Models
594D477X9004R2T Part Data Attributes
|
594D477X9004R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D477X9004R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2824, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0188 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2360 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D477X9004R2T
This table gives cross-reference parts and alternative options found for 594D477X9004R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D477X9004R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P477K004AT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2824, | KEMET Corporation | 594D477X9004R2T vs T428P477K004AT62207280 |
T428P477K004AT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D477X9004R2T vs T428P477K004AT6320 |
T428P477K004AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2824, | KEMET Corporation | 594D477X9004R2T vs T428P477K004AT62107280 |
T428P477K004BT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2824, | KEMET Corporation | 594D477X9004R2T vs T428P477K004BT63207280 |
T428P477K004BT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D477X9004R2T vs T428P477K004BT6220 |
T428P477K004AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2824, | KEMET Corporation | 594D477X9004R2T vs T428P477K004AT61207280 |
T428P477K004AT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D477X9004R2T vs T428P477K004AT6210 |
T428P477K004BT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D477X9004R2T vs T428P477K004BT6320 |
T428P477K004BT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D477X9004R2T vs T428P477K004BT6210 |
595D477X9004R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D477X9004R2T vs 595D477X9004R2T |