Part Details for 5952020601 by Fair-Rite Products Corp
Overview of 5952020601 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5952020601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T4507
|
Newark | Core Transformer, 52 Toroid, 53.3Mm, Core Type:Toroid, Core Size:21.7Mm X 13.5Mm X 6.35Mm, Core Material Grade:52, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5952020601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1239 |
|
$0.6840 | Buy Now |
DISTI #
1934-1254-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8820 In Stock |
|
$0.7262 / $1.5200 | Buy Now |
DISTI #
623-5952020601
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 52 Toroid T22/14/6.4-52 RoHS: Compliant | 8065 |
|
$0.6930 / $1.4700 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 52-Material 151nH 25% RoHS: Compliant |
374 In Stock |
|
$0.6400 / $1.0260 | Buy Now |
DISTI #
74489229
|
Verical | Ferrite Core Toroid Core 52-Material 151nH 25% RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2348 | Americas - 350 |
|
$0.8489 / $1.3390 | Buy Now |
|
Master Electronics | Ferrite Core Toroid Core 52-Material 151nH 25% RoHS: Compliant |
374 In Stock |
|
$0.6400 / $1.0260 | Buy Now |