Part Details for 5953438-1 by TE Connectivity
Overview of 5953438-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5953438-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3439
|
Newark | Smart Card Reader Thru Hole Raised Profi |Amp Te Connectivity 5953438-1 Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $8.7500 | Buy Now |
DISTI #
5953438-1
|
Avnet Americas | Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5953438-1) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5953438-1
|
Mouser Electronics | Memory Card Connectors SMART CARD READER RoHS: Compliant | 2 |
|
$7.4100 / $11.7700 | Buy Now |
|
Onlinecomponents.com | SMART CARD READER THRU HOLE RA RoHS: Compliant |
2 In Stock |
|
$7.7200 / $16.7000 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
5953438-1
|
Avnet Americas | Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5953438-1) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5953438-1
|
Avnet Americas | Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5953438-1) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1284404
|
element14 Asia-Pacific | CONNECTOR, SMARTCARD, 8WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1643 / $11.0108 | Buy Now |
DISTI #
1284404
|
Farnell | CONNECTOR, SMARTCARD, 8WAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Each | 0 |
|
$1.7084 / $2.9646 | Buy Now |
|
Master Electronics | SMART CARD READER THRU HOLE RA RoHS: Compliant |
2 In Stock |
|
$7.7200 / $16.7000 | Buy Now |
Part Details for 5953438-1
5953438-1 CAD Models
5953438-1 Part Data Attributes
|
5953438-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5953438-1
TE Connectivity
PCB CONNECTOR, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .05A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.05 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |