Part Details for 59568-5001LF by Amphenol Corporation
Overview of 59568-5001LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59568-5001LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard | |
10061861-E05001LF | Amphenol Communications Solutions | Above mount, left push, S/O = 0mm | |
8655MHRA5001LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Angle Exit Metal Hood for 50 position connector. |
Price & Stock for 59568-5001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59568-5001LF
|
Avnet Americas | Conn Hard Metric HDR 96Signal/12Ground POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 59568-5001LF) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tube | 0 |
|
RFQ |