Part Details for 595CD122M880DG by Skyworks Solutions Inc
Overview of 595CD122M880DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 595CD122M880DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595CD122M880DG-ND
|
DigiKey | XTAL OSC VCXO 122.8800MHZ CMOS Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.9816 | Buy Now |
DISTI #
634-595CD122M880DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-810 MHz RoHS: Compliant | 0 |
|
$7.3700 / $8.8100 | Order Now |
DISTI #
595CD122M880DG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 595CD122M880DG
595CD122M880DG CAD Models
595CD122M880DG Part Data Attributes
|
595CD122M880DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
595CD122M880DG
Skyworks Solutions Inc
Oscillator, 10MHz Min, 160MHz Max, 122.88MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |