Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
9 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Cap, Tant, 150Uf, 20V, Case R, Capacitance:150µf, Voltage(Dc):20V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 10%, Esr:0.14Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:1.34A, Qualification:-Rohs Compliant: Yes |Vishay 595D157X9020R2T
RoHS:
Compliant
Min Qty:
600
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$3.5900
Buy Now
Details
Newark
Cap, Tant, 150Uf, 20V, Case R, Capacitance:150µf, Voltage(Dc):20V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 10%, Esr:0.14Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:1.34A, Qualification:-Rohs Compliant: Yes |Vishay 595D157X9020R2T
RoHS:
Compliant
Min Qty:
600
Package Multiple:
1
Date Code:
0
Container:
Reel
0
400
$3.5900
800
$3.4900
1,600
$3.2800
2,400
$3.1300
$3.1300 / $3.5900
Buy Now
Details
Avnet Americas
595D157X9020R2T - Tape and Reel (Alt: 595D157X9020R2T)
RoHS:
Compliant
Min Qty:
600
Package Multiple:
600
Lead time:
11 Weeks, 0 Days
Container:
Reel
0
$3.0310
Buy Now
Details
DISTI #
74-595D157X9020R2T
Mouser Electronics
Tantalum Capacitors - Solid SMD 150uF 20volts 10% R case Conformal
RoHS:
Compliant
762
1
$5.4700
10
$5.1000
25
$4.9300
50
$4.5700
100
$3.9700
250
$3.8700
600
$3.2000
2,400
$3.1200
$3.1200 / $5.4700
Buy Now
Details
Future Electronics
595D Series 150 uF ±10 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
600
Package Multiple:
600
Lead time:
11 Weeks
Container:
Reel
600Reel
$2.9800
Buy Now
Details
Bristol Electronics
600
RFQ
Details
TTI
Tantalum Capacitors - Solid SMD 150uF 20volts 10% R case Conformal
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
600
Package Multiple:
600
Container:
Reel
Americas - 121200 In Stock
$3.0100
Buy Now
Details
Avnet Abacus
Surface Mount Tantalum Capacitor, 150 uF, 20 V, � 10%, -55 �C, 125 �C, 2423 [6260-38 Metric] (Alt: 595D157X9020R2T)
RoHS:
Compliant
Min Qty:
600
Package Multiple:
600
Lead time:
14 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Chip1Stop
Capacitor Tantalum Solid
RoHS:
Compliant
1
$4.1900
Buy Now
Part Symbol
Footprint
3D Model
VISHAY INTERTECHNOLOGY INC
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Operating Temperature-Max
Operating Temperature-Min
TR, EMBOSSED PLASTIC, 7 INCH
Rated (DC) Voltage (URdc)
Want to compare parts?
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2824, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
T95R157K020HSSL - Vishay Sprague
T95R157K020CZAS - Vishay Intertechnologies
T95R157K020HZSL - Vishay Intertechnologies
T428P157K020BT61107280 - KEMET Corporation
T428P157K020BH63307280 - KEMET Corporation
T428P157K020BT61207280 - KEMET Corporation
T95R157K020CSAS - Vishay Sprague
T428P157K020AH6210 - KEMET Corporation
T428P157K020AT6320 - KEMET Corporation
T95R157K020EZAL - Vishay Intertechnologies
This table gives cross-reference parts and alternative options found for 595D157X9020R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D157X9020R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
T95R157K020HSSL
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
Vishay Sprague
595D157X9020R2T vs T95R157K020HSSL
T95R157K020CZAS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824
Vishay Intertechnologies
595D157X9020R2T vs T95R157K020CZAS
T95R157K020HZSL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824
Vishay Intertechnologies
595D157X9020R2T vs T95R157K020HZSL
T428P157K020BT61107280
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824,
KEMET Corporation
595D157X9020R2T vs T428P157K020BT61107280
T428P157K020BH63307280
Tantalum Capacitor, Tantalum (dry/solid),
KEMET Corporation
595D157X9020R2T vs T428P157K020BH63307280
T428P157K020BT61207280
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824,
KEMET Corporation
595D157X9020R2T vs T428P157K020BT61207280
T95R157K020CSAS
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
Vishay Sprague
595D157X9020R2T vs T95R157K020CSAS
T428P157K020AH6210
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824
KEMET Corporation
595D157X9020R2T vs T428P157K020AH6210
T428P157K020AT6320
CAPACITOR, TANTALUM, SOLID
KEMET Corporation
595D157X9020R2T vs T428P157K020AT6320
T95R157K020EZAL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824
Vishay Intertechnologies
595D157X9020R2T vs T95R157K020EZAL