-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3825
|
Newark | Capacitor Tant, 2.2Uf, 10V, 8.6 Ohm, 0.2, Smd, Full Reel, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:8.6Ohm, Manufacturer Size Code:T, Failure Rate:- Rohs Compliant: Yes |Vishay 595D225X0010T2T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8700 / $1.0400 | Buy Now |
DISTI #
95F9980
|
Newark | Tantalum Capacitor, 2.2Uf, 10V, 8.6 Ohm, 0.2, Smd, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:8.6Ohm, Manufacturer Size Code:T, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 595D225X0010T2T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4200 | Buy Now |
DISTI #
595D225X0010T2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 20%, -55 °C, 125 °C, 0604 [1611-14 Metric] - Tape and Reel (Alt: 595D225X0010T2T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9166 / $1.1645 | Buy Now |
DISTI #
74-595D225X0010T2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 10volts 20% T case Conformal RoHS: Compliant | 1527 |
|
$0.8910 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.8310 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 20% +TOL, 20% -TOL, 2.2UF, SURFACE MOUNT, 0904 | 2000 |
|
$0.9350 / $2.4932 | Buy Now |
DISTI #
595D225X0010T2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, � 20%, -55 �C, 125 �C, 0604 [1611-14 Metric] - Tape and Reel (Alt: 595D225X0010T2T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP TANT 2.2UF 20% 10V 0805 | 1130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D225X0010T2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
595D225X0010T2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8600 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 60 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.1 mm |
This table gives cross-reference parts and alternative options found for 595D225X0010T2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D225X0010T2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D225X0010T8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 595D225X0010T2T vs 595D225X0010T8T |
750040638 | https://4donline.ihs.com/images/VipMasterIC/IC/VISH/VISH-S-A0015066685/VISH-S-A0015178118-1.pdf | Active | 595D225X0010T2T vs 750040638 |
70 | F92 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 595D225X0010T2T vs 70 |