-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595D226X9035D2T
|
Avnet Americas | Cap Tant Solid 22uF 35V D CASE 10% (7.5 X 4.3 X 2.8mm) SMD T/R - Tape and Reel (Alt: 595D226X9035D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9845 / $2.5210 | Buy Now |
DISTI #
74-595D226X9035D2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 35volts 10% D case Conformal RoHS: Compliant | 138 |
|
$2.0000 / $4.6000 | Buy Now |
|
Future Electronics | 595D Series 22 uF ±10 % 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.0000 / $2.0600 | Buy Now |
|
Bristol Electronics | 899 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 22UF, SURFACE MOUNT, 3017 | 248 |
|
$2.7750 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D226X9035D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
595D226X9035D2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 320 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 680 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 595D226X9035D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D226X9035D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226K035BH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | 595D226X9035D2T vs T493D226K035BH6130C-7280 |
T83D226K035USSS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 595D226X9035D2T vs T83D226K035USSS |
TA035TCR226KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | 595D226X9035D2T vs TA035TCR226KDR-13 |
T493D226K035CK6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | 595D226X9035D2T vs T493D226K035CK6230C-7280 |
07016-149KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 595D226X9035D2T vs 07016-149KBB |
T493D226K035BC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | 595D226X9035D2T vs T493D226K035BC6430C-7280 |
T494D226K035ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | 595D226X9035D2T vs T494D226K035ATAUTO |
07016-149KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 595D226X9035D2T vs 07016-149KCH |
T451D12261VKAB | CAP,TANTALUM / TA2O5,22UF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 595D226X9035D2T vs T451D12261VKAB |
TP3D226K035D0300AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D226X9035D2T vs TP3D226K035D0300AS |