595D475X9016A2T
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1507, CHIP

Overview of 595D475X9016A2T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for 595D475X9016A2T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 26M7598
Newark Surface Mount Tantalum Capacitor, Tantamountr, 595D Series, 4.7 F, 10%, 16 V, 1507 [3718 Metric] Rohs Compliant: Yes |Vishay 595D475X9016A2T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2265
  • 1 $1.7300
  • 10 $1.1900
  • 25 $1.0700
  • 50 $0.9550
  • 100 $0.8370
$0.8370 / $1.7300 Buy Now
DISTI # 49C8498
Newark Surface Mount Tantalum Capacitor, Tantamountr, 595D Series, 4.7 F, 10%, 16 V, 1507 [3718 Metric] |Vishay 595D475X9016A2T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.7070
  • 4,000 $0.6350
  • 6,000 $0.6120
  • 10,000 $0.5990
$0.5990 / $0.7070 Buy Now
DISTI # 595D475X9016A2T
Avnet Americas 595D475X9016A2T - Tape and Reel (Alt: 595D475X9016A2T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.5328
$0.5328 Buy Now
DISTI # 74-595D475X9016A2T
Mouser Electronics Tantalum Capacitors - Solid SMD 4.7uF 16volts 10% A case Conformal RoHS: Compliant 2281
  • 1 $1.7400
  • 10 $1.2100
  • 100 $0.9680
  • 500 $0.7730
  • 1,000 $0.6820
  • 2,000 $0.6360
  • 4,000 $0.6020
  • 10,000 $0.5910
$0.5910 / $1.7400 Buy Now
Future Electronics 595D Series 4.7 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 2,000 $0.6050
  • 4,000 $0.5850
$0.5850 / $0.6050 Buy Now
DISTI # 31589441
Verical Cap Tant Solid 4.7uF 16V A CASE 10% (3.7 X 1.8 X 1.4mm) Pad SMD 2.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1843 Americas - 492
  • 250 $0.0383
$0.0383 Buy Now
DISTI # 595D475X9016A2T
TTI Tantalum Capacitors - Solid SMD 4.7uF 16volts 10% A case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.6300
  • 4,000 $0.5960
$0.5960 / $0.6300 Buy Now
DISTI # 595D475X9016A2T
Avnet Abacus Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, � 10%, -55 �C, 125 �C, 1107 [2918-17 Metric] - Tape and Reel (Alt: 595D475X9016A2T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S803600807194
Chip1Stop Cap Tant Solid 4.7uF 16V A CASE 10% (3.7 X 1.8 X 1.4mm) SMD 2.9 Ohm 125 C T/R RoHS: Not Compliant pbFree: No 492
  • 10 $0.2790
  • 25 $0.2590
  • 100 $0.1910
$0.1910 / $0.2790 Buy Now

CAD Models for 595D475X9016A2T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 595D475X9016A2T by Vishay Intertechnologies

595D475X9016A2T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2900 mΩ
Height
1.4 mm
JESD-609 Code
e3
Leakage Current
0.0008 mA
Length
3.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
160 mA
Size Code
1507
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.8 mm
Want to compare parts?
  1. 595D475X9016A2T
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1507, CHIP
    VS

Alternate Parts for 595D475X9016A2T

This table gives cross-reference parts and alternative options found for 595D475X9016A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D475X9016A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
595D475X9016A8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1507, CHIP Vishay Intertechnologies 595D475X9016A2T vs 595D475X9016A8T
595D475X9016A2W Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1507, CHIP Vishay Intertechnologies 595D475X9016A2T vs 595D475X9016A2W

Related Parts for 595D475X9016A2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 595D475X9016A2T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 595D475X9016A2T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 595D475X9016A2T would you like to use for your alert(s)?
  • Please alert me when 595D475X9016A2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 595D475X9016A2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 595D475X9016A2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 595D475X9016A2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 595D475X9016A2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 595D475X9016A2T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: