Part Details for 595D685X9050D2T (ALTERNATE: 6844774P) by Vishay Dale
Overview of 595D685X9050D2T (ALTERNATE: 6844774P) by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 595D685X9050D2T (ALTERNATE: 6844774P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70397687
|
RS | 6.8uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 50 VDC +/-10%, 595D Series | Vishay Dale 595D685X9050D2T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 102 |
|
$3.7800 | Buy Now |