Part Details for 5961-01-465-4660 by Panasonic Electronic Components
Overview of 5961-01-465-4660 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5961-01-465-4660
5961-01-465-4660 CAD Models
5961-01-465-4660 Part Data Attributes
|
5961-01-465-4660
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5961-01-465-4660
Panasonic Electronic Components
7 Seg Numeric LED Display
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Configuration | Universal | |
Display Height | 11 mm | |
Forward Voltage-Max | 2.8 V | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |