Part Details for 5962-0050101QXA by National Semiconductor Corporation
Overview of 5962-0050101QXA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-0050101QXA
5962-0050101QXA CAD Models
5962-0050101QXA Part Data Attributes:
|
5962-0050101QXA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-0050101QXA
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, BCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN3/4,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40.161 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 4% |
Alternate Parts for 5962-0050101QXA
This table gives cross-reference parts and alternative options found for 5962-0050101QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0050101QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0050101VXX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, BCY3, METAL CAN, TO-46, 3 PIN | Texas Instruments | 5962-0050101QXA vs 5962R0050101VXX |
FT136AH-2.5 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, MBCY3, METAL CAN, TO-46, 3 PIN | Force Technologies Ltd | 5962-0050101QXA vs FT136AH-2.5 |
5962R0050101VXA | Radiation-hardened QMLV, 2.5-V shunt voltage reference 3-TO -55 to 125 | Texas Instruments | 5962-0050101QXA vs 5962R0050101VXA |
LM136AH-2.5/883 | 2.5V Reference Diode 3-TO -55 to 125 | Texas Instruments | 5962-0050101QXA vs LM136AH-2.5/883 |
LM136AH-2.5RQV | Radiation-hardened QMLV, 2.5-V shunt voltage reference 3-TO -55 to 125 | Texas Instruments | 5962-0050101QXA vs LM136AH-2.5RQV |
LM136AH-2.5RLQV | Radiation-hardened QMLV, 2.5-V shunt voltage reference 3-TO -55 to 125 | Texas Instruments | 5962-0050101QXA vs LM136AH-2.5RLQV |
5962-0050101QXA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, BCY3, METAL CAN, TO-46, 3 PIN | Texas Instruments | 5962-0050101QXA vs 5962-0050101QXA |