Part Details for 5962-0051207QCA by Defense Logistics Agency
Overview of 5962-0051207QCA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-0051207QCA
5962-0051207QCA CAD Models
5962-0051207QCA Part Data Attributes
|
5962-0051207QCA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-0051207QCA
Defense Logistics Agency
Operational Amplifier, 1 Func, 2200uV Offset-Max, BICMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-0051207QCA
This table gives cross-reference parts and alternative options found for 5962-0051207QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0051207QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0051208QCA | Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 14-CDIP -55 to 125 | Texas Instruments | 5962-0051207QCA vs 5962-0051208QCA |
TLV2463AINE4 | DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | 5962-0051207QCA vs TLV2463AINE4 |
5962-0051208QCA | DUAL OP-AMP, 1700 uV OFFSET-MAX, 5.2 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-0051207QCA vs 5962-0051208QCA |
TLV2463MJB | Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 14-CDIP -55 to 125 | Texas Instruments | 5962-0051207QCA vs TLV2463MJB |
TLV2463IN | Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 14-PDIP -40 to 125 | Texas Instruments | 5962-0051207QCA vs TLV2463IN |
5962-0051207QCX | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-0051207QCA vs 5962-0051207QCX |
TLV2463AIN | DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-0051207QCA vs TLV2463AIN |
TLV2463CN | Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 14-PDIP 0 to 70 | Texas Instruments | 5962-0051207QCA vs TLV2463CN |