| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2463AIN | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | TLV2463MJB vs TLV2463AIN |
| TLV2463CNE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDIP14 | TLV2463MJB vs TLV2463CNE4 |
| TLV2463AINE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1700uV Offset-Max, CMOS, PDIP14 | TLV2463MJB vs TLV2463AINE4 |
| 5962-0051207QCA | Defense Logistics Agency | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, BICMOS, CDIP14 | TLV2463MJB vs 5962-0051207QCA |
| TLV2463CN | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | TLV2463MJB vs TLV2463CN |
| 5962-0051208QCA | Defense Logistics Agency | Check for Price | Operational Amplifier, 1 Func, 1700uV Offset-Max, BICMOS, CDIP14 | TLV2463MJB vs 5962-0051208QCA |
| TLV2463IN | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP14 | TLV2463MJB vs TLV2463IN |
| TLV2463INE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDIP14 | TLV2463MJB vs TLV2463INE4 |
| TLV2463IN | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | TLV2463MJB vs TLV2463IN |
| 5962-0051207QCA | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, CDIP14 | TLV2463MJB vs 5962-0051207QCA |
Part Details for TLV2463MJB by Texas Instruments
Results Overview of TLV2463MJB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2463MJB Information
TLV2463MJB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2463MJB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, CDIP14 | 5799 |
|
RFQ |
US Tariff Estimator: TLV2463MJB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2463MJB Part Data Attributes
|
|
TLV2463MJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2463MJB
Texas Instruments
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Bias Current-Max (IIB) @25C | 0.014 µA | |
| Common-mode Reject Ratio-Min | 66 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2200 µV | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.8 V/Us | |
| Slew Rate-Nom | 1.6 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 5200 | |
| Voltage Gain-Min | 28000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLV2463MJB
This table gives cross-reference parts and alternative options found for TLV2463MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2463MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.