Part Details for 5962-01-203-6140 by Renesas Electronics Corporation
Overview of 5962-01-203-6140 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-01-203-6140
5962-01-203-6140 CAD Models
5962-01-203-6140 Part Data Attributes
|
5962-01-203-6140
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-203-6140
Renesas Electronics Corporation
Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-01-203-6140
This table gives cross-reference parts and alternative options found for 5962-01-203-6140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-203-6140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7611DCPA | Operational Amplifier | Renesas Electronics Corporation | 5962-01-203-6140 vs ICL7611DCPA |
ICL7611DCPA+ | Single/Dual/Triple/Quad Operational Amplifiers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | 5962-01-203-6140 vs ICL7611DCPA+ |
ICL7611DCPA+ | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-01-203-6140 vs ICL7611DCPA+ |
ICL7611DCPAZ | 1.4MHz, Low Power CMOS Operational Amplifiers, PDIP, /Tube | Renesas Electronics Corporation | 5962-01-203-6140 vs ICL7611DCPAZ |
ICL7611DCPA | OP-AMP, 20000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP8 | Intersil Corporation | 5962-01-203-6140 vs ICL7611DCPA |
ICL7611DCPAZ | 1.4MHz, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | 5962-01-203-6140 vs ICL7611DCPAZ |