Part Details for ICL7611DCPA+ by Maxim Integrated Products
Overview of ICL7611DCPA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7611DCPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1755
|
Newark | Op Amp, 1.4Mhz, 1.6V/Us, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:± 1V To ± 8V, 2V To 16V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:15Mv Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7611DCPA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$4.3300 / $6.6500 | Buy Now |
DISTI #
ICL7611DCPA+-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
37 In Stock |
|
$3.4926 / $6.3900 | Buy Now |
Part Details for ICL7611DCPA+
ICL7611DCPA+ CAD Models
ICL7611DCPA+ Part Data Attributes
|
ICL7611DCPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7611DCPA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 0.016 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 44 | |
Voltage Gain-Min | 4000 | |
Width | 7.62 mm |
Alternate Parts for ICL7611DCPA+
This table gives cross-reference parts and alternative options found for ICL7611DCPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611DCPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7611DCPAZ | 1.4MHz, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ICL7611DCPA+ vs ICL7611DCPAZ |
5962-01-203-6140 | Operational Amplifier | Renesas Electronics Corporation | ICL7611DCPA+ vs 5962-01-203-6140 |
ICL7611DCPAZ | 1.4MHz, Low Power CMOS Operational Amplifiers, PDIP, /Tube | Renesas Electronics Corporation | ICL7611DCPA+ vs ICL7611DCPAZ |
ICL7611DCPA+ | Single/Dual/Triple/Quad Operational Amplifiers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7611DCPA+ vs ICL7611DCPA+ |