Part Details for 5962-01-295-8581 by AMD
Overview of 5962-01-295-8581 by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 5962-01-295-8581
5962-01-295-8581 CAD Models
5962-01-295-8581 Part Data Attributes
|
5962-01-295-8581
AMD
Buy Now
Datasheet
|
Compare Parts:
5962-01-295-8581
AMD
Memory Circuit, 2KX8, TTL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-01-295-8581
This table gives cross-reference parts and alternative options found for 5962-01-295-8581. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-295-8581, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S291DMB | Memory Circuit, 2KX8, Bipolar, CDIP24, CERAMIC, DIP-24 | AMD | 5962-01-295-8581 vs AM27S291DMB |
DM77S291BJ/883 | SPECIALTY MEMORY CIRCUIT, DIP24 | Texas Instruments | 5962-01-295-8581 vs DM77S291BJ/883 |
DM77S291J/883 | SPECIALTY MEMORY CIRCUIT, DIP24, DIP-24 | Texas Instruments | 5962-01-295-8581 vs DM77S291J/883 |
DM77S191J/883 | SPECIALTY MEMORY CIRCUIT, DIP24 | Texas Instruments | 5962-01-295-8581 vs DM77S191J/883 |