Part Details for 5962-0153001QXA by Texas Instruments
Overview of 5962-0153001QXA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-0153001QXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-0153001QXA-ND
|
DigiKey | SMJ320VC5416 FIXED-POINT DSP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$907.3300 | Buy Now |
|
Rochester Electronics | SMJ320VC5416 Fixed-Point DSP RoHS: Not Compliant Status: Active Min Qty: 1 | 4 |
|
$778.6400 / $916.0500 | Buy Now |
Part Details for 5962-0153001QXA
5962-0153001QXA CAD Models
5962-0153001QXA Part Data Attributes
|
5962-0153001QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-0153001QXA
Texas Instruments
Military grade C54x fixed point DSP - ceramic package 164-CFP -55 to 115
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | NCTB, CERAMIC, QFP-164 | |
Pin Count | 164 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-F164 | |
JESD-609 Code | e0 | |
Length | 28.705 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of Terminals | 164 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | QFL164,1.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Qualified | |
RAM (words) | 65536 | |
ROM Programmability | MROM | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 28.705 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 5962-0153001QXA
This table gives cross-reference parts and alternative options found for 5962-0153001QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0153001QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0153001QXX | 16-BIT, 20MHz, OTHER DSP, CQFP164, CERAMIC, MO-113AA, QFP-164 | Texas Instruments | 5962-0153001QXA vs 5962-0153001QXX |