There are no models available for this part yet.
Overview of 5962-0254501VPX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-0254501VPX by National Semiconductor Corporation
Part Data Attributes for 5962-0254501VPX by National Semiconductor Corporation
5962-0254501VPX
National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
10 µA
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-CDIP-T8
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
5962-0254501VPXNational Semiconductor CorporationIC DUAL OP-AMP, 2000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational AmplifierVS
-
Alternate Parts for 5962-0254501VPX
This table gives cross-reference parts and alternative options found for 5962-0254501VPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0254501VPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4104ESA | OP-AMP, 6000uV OFFSET-MAX, 625MHz BAND WIDTH, PDSO8, SOP-8 | Rochester Electronics LLC | 5962-0254501VPX vs MAX4104ESA |
5962-0254501MZA | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, CDSO10, CERAMIC, DFP-10, Operational Amplifier | National Semiconductor Corporation | 5962-0254501VPX vs 5962-0254501MZA |
LMH6624MAX/NOPB | IC OP-AMP, 750 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | 5962-0254501VPX vs LMH6624MAX/NOPB |
LMH6609MF/NOPB | IC OP-AMP, 2500 uV OFFSET-MAX, PDSO5, SOT-23, 5-PIN, Operational Amplifier | National Semiconductor Corporation | 5962-0254501VPX vs LMH6609MF/NOPB |
LMH6609MFX | IC OP-AMP, 2500 uV OFFSET-MAX, PDSO5, SOT-23, 5-PIN, Operational Amplifier | National Semiconductor Corporation | 5962-0254501VPX vs LMH6609MFX |
AD9618JR-REEL | OP-AMP, 2200uV OFFSET-MAX, 8000MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | 5962-0254501VPX vs AD9618JR-REEL |
LMH6624MA | IC OP-AMP, 750 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | 5962-0254501VPX vs LMH6624MA |
MAX4104S | Operational Amplifier, 1 Func, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | 5962-0254501VPX vs MAX4104S |
5962-0254501VPA | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-0254501VPX vs 5962-0254501VPA |
CLC404AJM5 | OP-AMP, 5000uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | 5962-0254501VPX vs CLC404AJM5 |