Part Details for 5962-0420501HPA by Broadcom Limited
Overview of 5962-0420501HPA by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 5962-0420501HPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-0420501HPA-ND
|
DigiKey | OPTOISO 1.5KV 1CH GATE DVR 8DIP Min Qty: 26 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$143.6512 | Buy Now |
DISTI #
5962-0420501HPA
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin CDIP - Bulk (Alt: 5962-0420501HPA) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-5962-0420501HPA
|
Mouser Electronics | Logic Output Optocouplers 0.5A IGBT Gate Drive Hermetically sealed RoHS: Compliant | 0 |
|
$143.6400 | Order Now |
Part Details for 5962-0420501HPA
5962-0420501HPA CAD Models
5962-0420501HPA Part Data Attributes:
|
5962-0420501HPA
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-0420501HPA
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, HERMETIC SEALED PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | HERMETIC SEALED PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH RELIABILITY, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.018 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.6 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 35 V | |
Surface Mount | NO |
Alternate Parts for 5962-0420501HPA
This table gives cross-reference parts and alternative options found for 5962-0420501HPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0420501HPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0420501HPC | Logic IC Output Optocoupler, 1-Element, HERMETIC SEALED PACKAGE-8 | Broadcom Limited | 5962-0420501HPA vs 5962-0420501HPC |