Part Details for 5962-0622903VYC by Microchip Technology Inc
Overview of 5962-0622903VYC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962-0622903VYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 5962-0622903VYC
5962-0622903VYC CAD Models
5962-0622903VYC Part Data Attributes
|
5962-0622903VYC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-0622903VYC
Microchip Technology Inc
Standard SRAM, 512KX32, 25ns, CMOS, CQFP68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.950 INCH, NCTB, CERAMIC, MQFP-68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | IT CAN BE USED AS 2 BANK OF 512K X 16 OR 4 BANK OF 512K X 8 ALSO | |
I/O Type | COMMON | |
JESD-30 Code | S-CQFP-F68 | |
Length | 24.14 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK68,2.5SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 4.7 mm | |
Standby Current-Max | 0.0045 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Width | 24.14 mm |
Alternate Parts for 5962-0622903VYC
This table gives cross-reference parts and alternative options found for 5962-0622903VYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0622903VYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0622903VYX | Standard SRAM, 512KX32, 25ns, CMOS, CQFP68 | Microchip Technology Inc | 5962-0622903VYC vs 5962-0622903VYX |
AT68166FT-YS20-SV | Standard SRAM, 512KX32, 20ns, CMOS, CQFP68 | Microchip Technology Inc | 5962-0622903VYC vs AT68166FT-YS20-SV |
5962-0622905VYC | Standard SRAM, 512KX32, 20ns, CMOS | Microchip Technology Inc | 5962-0622903VYC vs 5962-0622905VYC |
5962-0622903VYC | Standard SRAM, 512KX32, 25ns, CMOS, CQFP68, 0.950 INCH, NCTB, CERAMIC, MQFP-68 | e2v technologies | 5962-0622903VYC vs 5962-0622903VYC |