Part Details for 5962-0622906QYC by Microchip Technology Inc
Overview of 5962-0622906QYC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-0622906QYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
5962-0622906QYC
|
Avnet Silica | SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 18ns 68-Pin MQFP-T (Alt: 5962-0622906QYC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
5962-0622906QYC
|
EBV Elektronik | SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 18ns 68-Pin MQFP-T (Alt: 5962-0622906QYC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 5962-0622906QYC
5962-0622906QYC CAD Models
5962-0622906QYC Part Data Attributes
|
5962-0622906QYC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-0622906QYC
Microchip Technology Inc
Standard SRAM, 512KX32, 18ns, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 18 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XQFP-G68 | |
JESD-609 Code | e4 | |
Length | 24.14 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | GQFP | |
Package Equivalence Code | TPAK68,2.5SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 4.7 mm | |
Standby Current-Max | 0.0045 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.14 mm |
Alternate Parts for 5962-0622906QYC
This table gives cross-reference parts and alternative options found for 5962-0622906QYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0622906QYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0622904QYX | Standard SRAM, 512KX32, 20ns, CMOS, CQFP68 | Microchip Technology Inc | 5962-0622906QYC vs 5962-0622904QYX |
AT68166F-YS18-SCC | Standard SRAM, 512KX32, 18ns, CMOS, CQFP68 | Microchip Technology Inc | 5962-0622906QYC vs AT68166F-YS18-SCC |
5962-0622904QYC | Standard SRAM, 512KX32, 20ns, CMOS, CQFP68 | Microchip Technology Inc | 5962-0622906QYC vs 5962-0622904QYC |
AT68166F-YS18-MQ | Standard SRAM, 512KX32, 18ns, CMOS, CQFP68 | Microchip Technology Inc | 5962-0622906QYC vs AT68166F-YS18-MQ |
5962-0622904QYC | Standard SRAM, 512KX32, 20ns, CMOS, CQFP68, 0.950 INCH, NCTB, CERAMIC, MQFP-68 | e2v technologies | 5962-0622906QYC vs 5962-0622904QYC |