Part Details for 5962-1022102VSC by Texas Instruments
Overview of 5962-1022102VSC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-1022102VSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 1186 |
|
RFQ |
Part Details for 5962-1022102VSC
5962-1022102VSC CAD Models
5962-1022102VSC Part Data Attributes
|
5962-1022102VSC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-1022102VSC
Texas Instruments
Radiation-hardened QMLV, 3-V to 7-V input, 6-A synchronous step-down converter 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HDFP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-04-21 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 6.7 V | |
Output Voltage-Min | 0.804 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HDFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.54 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.38 mm |
Alternate Parts for 5962-1022102VSC
This table gives cross-reference parts and alternative options found for 5962-1022102VSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-1022102VSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APW7323KAI-TRG | Switching Regulator, Current-mode, 6.6A, 1150kHz Switching Freq-Max, PDSO8, GREEN, MS-012AA, SOP-8 | American Power Devices Inc | 5962-1022102VSC vs APW7323KAI-TRG |
APW7323AKAI-TRG | Switching Regulator, Current-mode, 6.6A, 1150kHz Switching Freq-Max, PDSO8, GREEN, MS-012AA, SOP-8 | American Power Devices Inc | 5962-1022102VSC vs APW7323AKAI-TRG |
RT2659HGQV | Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, VQFN-20 | Richtek Technology Corp | 5962-1022102VSC vs RT2659HGQV |
TPS50601VTDC2 | 1.6-V to 6.3-V Input, 6-A Synchronous Step Down SWIFT™ Converter, TPS50601-DIE 0- | Texas Instruments | 5962-1022102VSC vs TPS50601VTDC2 |
APW7323AQBI-TRG | Switching Regulator, Current-mode, 6.6A, 1150kHz Switching Freq-Max, PDSO10, 3 X 3 MM, GREEN, MO-229VEED-5, TDFN-10 | American Power Devices Inc | 5962-1022102VSC vs APW7323AQBI-TRG |