Part Details for APW7323KAI-TRG by American Power Devices Inc
Overview of APW7323KAI-TRG by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APW7323KAI-TRG
APW7323KAI-TRG CAD Models
APW7323KAI-TRG Part Data Attributes:
|
APW7323KAI-TRG
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
APW7323KAI-TRG
American Power Devices Inc
Switching Regulator, Current-mode, 6.6A, 1150kHz Switching Freq-Max, PDSO8, GREEN, MS-012AA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANPEC ELECTRONICS CORP | |
Package Description | HLSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE FROM 0.8 V TO 6 V, ALSO OPERATES IN PFM CONTROL TECH, OPERATES WITH I/P 2.6 -6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.6 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1150 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for APW7323KAI-TRG
This table gives cross-reference parts and alternative options found for APW7323KAI-TRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APW7323KAI-TRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APW7323AKAI-TRG | Switching Regulator, Current-mode, 6.6A, 1150kHz Switching Freq-Max, PDSO8, GREEN, MS-012AA, SOP-8 | American Power Devices Inc | APW7323KAI-TRG vs APW7323AKAI-TRG |
APW7323AQBI-TRG | Switching Regulator, Current-mode, 6.6A, 1150kHz Switching Freq-Max, PDSO10, 3 X 3 MM, GREEN, MO-229VEED-5, TDFN-10 | American Power Devices Inc | APW7323KAI-TRG vs APW7323AQBI-TRG |
TPS50601VTDC2 | 1.6-V to 6.3-V Input, 6-A Synchronous Step Down SWIFT™ Converter, TPS50601-DIE 0- | Texas Instruments | APW7323KAI-TRG vs TPS50601VTDC2 |
5962R1022102VSX | Switching Regulator, 1100kHz Switching Freq-Max, CDFP20 | Texas Instruments | APW7323KAI-TRG vs 5962R1022102VSX |
TPS50601VTDC1 | 1.6-V to 6.3-V Input, 6-A Synchronous Step Down SWIFT™ Converter, TPS50601-DIE 0- | Texas Instruments | APW7323KAI-TRG vs TPS50601VTDC1 |