Part Details for 5962-1123701VXC by Texas Instruments
Overview of 5962-1123701VXC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-1123701VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 69 |
|
RFQ |
Part Details for 5962-1123701VXC
5962-1123701VXC CAD Models
5962-1123701VXC Part Data Attributes
|
5962-1123701VXC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-1123701VXC
Texas Instruments
16MB Radiation-Hardened SRAM 76-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GQFF, TPAK76,2SQ,25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 9A515.E.1 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 22 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-CQFP-F76 | |
JESD-609 Code | e4 | |
Length | 25.312 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 76 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK76,2SQ,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, GUARD RING | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.67 mm | |
Standby Current-Max | 0.00033 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.635 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 20.462 mm |
Alternate Parts for 5962-1123701VXC
This table gives cross-reference parts and alternative options found for 5962-1123701VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-1123701VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV512K32HFG | 16MB Radiation-Hardened SRAM 76-CFP -55 to 125 | Texas Instruments | 5962-1123701VXC vs SMV512K32HFG |