There are no models available for this part yet.
Overview of 5962-3829409MXA by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-3829409MXA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-3829409MXA by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 13 |
|
RFQ | ||||
Quest Components | SRAM, 8KX8, 55NS, CMOS, CDIP28 | 10 |
|
$130.1080 / $153.0682 | Buy Now |
CAD Models for 5962-3829409MXA by Integrated Device Technology Inc
Part Data Attributes for 5962-3829409MXA by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
CDIP
|
Package Description
|
CERAMIC, DIP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
CD28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Date Of Intro
|
1989-01-01
|
Access Time-Max
|
55 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-GDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
37.211 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
OTHER SRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
8KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Standby Current-Max
|
0.02 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.125 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for 5962-3829409MXA
This table gives cross-reference parts and alternative options found for 5962-3829409MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829409MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7164S55TDB | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | 5962-3829409MXA vs IDT7164S55TDB |
5962-3829409MZA | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | QP Semiconductor | 5962-3829409MXA vs 5962-3829409MZA |
5962-3829409MZX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | 5962-3829409MXA vs 5962-3829409MZX |
5962-3829409MZX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | QP Semiconductor | 5962-3829409MXA vs 5962-3829409MZX |
Related Parts for 5962-3829409MXA
-
5962-3829407MXASRAMs
-
MK66FX1M0VLQ18Microcontrollers
-
5CGTFD9E5F31I7NField Programmable Gate Arrays
-
AM29F016D-120EIFlash Memories
-
TMS320DM642AZDK7Digital Signal Processors
-
T330C156M025ASFixed Capacitors
-
MBR40250TGRectifier Diodes
-
SN74HC244NBus Driver/Transceivers
-
5962-9751002QPAOperational Amplifiers