Part Details for 5962-3830602BEB by Texas Instruments
Overview of 5962-3830602BEB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-3830602BEB
5962-3830602BEB CAD Models
5962-3830602BEB Part Data Attributes:
|
5962-3830602BEB
Texas Instruments
Buy Now
|
Compare Parts:
5962-3830602BEB
Texas Instruments
IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for 5962-3830602BEB
This table gives cross-reference parts and alternative options found for 5962-3830602BEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3830602BEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30602BEX | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-3830602BEB vs M38510/30602BEX |
54LS195A/BEAJC | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | 5962-3830602BEB vs 54LS195A/BEAJC |
54LS195ADMQB | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | National Semiconductor Corporation | 5962-3830602BEB vs 54LS195ADMQB |
GD54LS195AJ | Parallel In Parallel Out, CDIP16, | Goldstar Electron Co Ltd | 5962-3830602BEB vs GD54LS195AJ |
SN74LS195AN | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 5962-3830602BEB vs SN74LS195AN |
SN74LS195ANS | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | 5962-3830602BEB vs SN74LS195ANS |
SN74LS195N-00 | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | 5962-3830602BEB vs SN74LS195N-00 |
M38510/30602SEA | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | NXP Semiconductors | 5962-3830602BEB vs M38510/30602SEA |
SN74LS195ANDS | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | 5962-3830602BEB vs SN74LS195ANDS |
SN74LS195ANS | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | 5962-3830602BEB vs SN74LS195ANS |