Part Details for 5962-3870501MGA by Texas Instruments
Overview of 5962-3870501MGA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 5962-3870501MGA
5962-3870501MGA CAD Models
5962-3870501MGA Part Data Attributes
|
5962-3870501MGA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-3870501MGA
Texas Instruments
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.2% |
Alternate Parts for 5962-3870501MGA
This table gives cross-reference parts and alternative options found for 5962-3870501MGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3870501MGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3870501BGA | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, MBCY8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962-3870501MGA vs 5962-3870501BGA |
5962-3870501MGX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8, METAL CAN-8 | Texas Instruments | 5962-3870501MGA vs 5962-3870501MGX |
LP2951H/883 | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | 5962-3870501MGA vs LP2951H/883 |
LP2951H-MCP | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | 5962-3870501MGA vs LP2951H-MCP |
5962-3870501BGX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8 | Texas Instruments | 5962-3870501MGA vs 5962-3870501BGX |
5962-3870501BGA | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8 | Texas Instruments | 5962-3870501MGA vs 5962-3870501BGA |
5962-3870501SGA | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8 | Texas Instruments | 5962-3870501MGA vs 5962-3870501SGA |
5962-3870501SGX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8 | Texas Instruments | 5962-3870501MGA vs 5962-3870501SGX |