5962-3870501S2X
Texas Instruments
Description: FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CQCC20, LCC-20

Overview of 5962-3870501S2X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3870501S2X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3870501S2X by Texas Instruments

5962-3870501S2X
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.6 V
Input Voltage Absolute-Max
30 V
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
29 V
Output Voltage1-Min
1.24 V
Output Voltage1-Nom
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-PRF-38535 Class S
Seated Height-Max
1.905 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-3870501S2X
    Texas Instruments
    FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CQCC20, LCC-20
    VS

Alternate Parts for 5962-3870501S2X

This table gives cross-reference parts and alternative options found for 5962-3870501S2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3870501S2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3870501M2X FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CQCC20, LCC-20 Texas Instruments 5962-3870501S2X vs 5962-3870501M2X
Part Number Description Manufacturer Compare
LP2951CMX LDO Regulator, 100 mA, with Error Flag Outputs, 3000-REEL onsemi 5962-3870501S2X vs LP2951CMX
LP2951-02BMT&R Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Micrel Inc 5962-3870501S2X vs LP2951-02BMT&R
LP2951CM LDO Regulator, 100 mA, with Error Flag Outputs, 8100-TUBE onsemi 5962-3870501S2X vs LP2951CM
LP2951ACD-5.0R2 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 onsemi 5962-3870501S2X vs LP2951ACD-5.0R2
5962-3870501MXA FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDSO10, CERAMIC, SOIC-10 Texas Instruments 5962-3870501S2X vs 5962-3870501MXA
LP2951-02BM Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Rochester Electronics LLC 5962-3870501S2X vs LP2951-02BM
LP2951CMTRT Fixed/Adjustable Positive LDO Regulator, 1.235V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, LEAD FREE, SO-8 Semtech Corporation 5962-3870501S2X vs LP2951CMTRT
LP2951CD-5.0R2 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 onsemi 5962-3870501S2X vs LP2951CD-5.0R2
LP2951CM/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 Texas Instruments 5962-3870501S2X vs LP2951CM/NOPB
LP2951-03BN Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC 5962-3870501S2X vs LP2951-03BN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3870501S2X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3870501S2X by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-3870501S2X would you like to use for your alert(s)?
  • Please alert me when 5962-3870501S2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3870501S2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3870501S2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3870501S2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3870501S2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3870501S2X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: