Part Details for 5962-7802003M2A by Texas Instruments
Overview of 5962-7802003M2A by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-7802003M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Receiver, Quad, Differential, 20 Pin, Ceramic, LCC | 3 |
|
$52.2750 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 20 Pin, Ceramic, LCC | 3 |
|
$52.2750 | Buy Now |
|
Rochester Electronics | AM26LS32AM Quadruple Differential Line Receiver - Dual marked (AM26LS32AMFKB) RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$34.8400 / $40.9900 | Buy Now |
Part Details for 5962-7802003M2A
5962-7802003M2A CAD Models
5962-7802003M2A Part Data Attributes
|
5962-7802003M2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-7802003M2A
Texas Instruments
Quadruple Differential Line Receiver 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-7802003M2A
This table gives cross-reference parts and alternative options found for 5962-7802003M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802003M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78020032A | Line Receiver, 4 Func, 1 Rcvr, BIPolar, CQCC20, | Signetics | 5962-7802003M2A vs 78020032A |
AM26LS32B/B2A | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20, LLCC-20 | AMD | 5962-7802003M2A vs AM26LS32B/B2A |
5962-7802003M2X | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-7802003M2A vs 5962-7802003M2X |
5962-7802006Q2A | IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802003M2A vs 5962-7802006Q2A |
5962-7802006Q2X | IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802003M2A vs 5962-7802006Q2X |
DS26LS32ME/883 | IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802003M2A vs DS26LS32ME/883 |
AM26LS32AMFK | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-7802003M2A vs AM26LS32AMFK |
AM26LS32/B2A | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20, LLCC-20 | AMD | 5962-7802003M2A vs AM26LS32/B2A |