Filter Your Search
1 - 10 of 17 results
|
5962-7802003MEA
Texas Instruments
|
$32.4864 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 8 mA | TRUE | 35 ns | 70 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
5962-7802003MEX
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 35 ns | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | SIGNETICS CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
5962-7802003MEX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 35 ns | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | SIGNETICS CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
5962-7802003MEX
Signetics
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 35 ns | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | SIGNETICS CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
5962-7802003M2X
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 35 ns | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | SIGNETICS CORP | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
5962-7802003MFX
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 35 ns | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.2 mm | 2.03 mm | 6.73 mm | SIGNETICS CORP | DFP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
5962-7802003MFA
Defense Logistics Agency
|
Check for Price | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | GENERAL PURPOSE | 4 | 53 ns | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-16 | unknown | ||||||||||||||||||||||||
|
5962-7802003MFX
Signetics
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 35 ns | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.2 mm | 2.03 mm | 6.73 mm | SIGNETICS CORP | DFP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
5962-7802003M2X
Signetics
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 35 ns | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | SIGNETICS CORP | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
5962-7802003MEX
Texas Instruments
|
Check for Price | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 35 ns | 5.5 V | 4.5 V | 5.25 V | 4.75 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 |