Part Details for 5962-85131013A by Renesas Electronics Corporation
Overview of 5962-85131013A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-85131013A | Renesas Electronics Corporation | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-85131013A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-85131013A
|
Avnet Americas | Analog Multiplexer Single 16:1 28-Pin PLCC - Rail/Tube (Alt: 5962-85131013A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 90 Factory Stock |
|
$223.1700 / $230.8700 | Buy Now |
DISTI #
5962-85131013A
|
Avnet Silica | Analog Multiplexer Single 16:1 28-Pin PLCC (Alt: 5962-85131013A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 5962-85131013A
5962-85131013A CAD Models
5962-85131013A Part Data Attributes
|
5962-85131013A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-85131013A
Renesas Electronics Corporation
Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CLCC, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Manufacturer Package Code | J28.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 105 Ω | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.2352 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-85131013A
This table gives cross-reference parts and alternative options found for 5962-85131013A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-85131013A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8513101XA | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | 5962-85131013A vs 5962-8513101XA |
HI1-0546/883 | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | 5962-85131013A vs HI1-0546/883 |
DG407DN-T1-E3 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, LCC-28 | Vishay Intertechnologies | 5962-85131013A vs DG407DN-T1-E3 |
HS1B-0547RH-Q | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection, SBDIP, /Tube | Renesas Electronics Corporation | 5962-85131013A vs HS1B-0547RH-Q |
HI4-0547/883 | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CLCC, /Tube | Renesas Electronics Corporation | 5962-85131013A vs HI4-0547/883 |
HS1B-0546RH-Q | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection, SBDIP, /Tube | Renesas Electronics Corporation | 5962-85131013A vs HS1B-0546RH-Q |
HI1-0546-2 | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | 5962-85131013A vs HI1-0546-2 |
HI4P0506-5Z | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, PLCC, /Tube | Renesas Electronics Corporation | 5962-85131013A vs HI4P0506-5Z |
DG407DN-E3 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Vishay Intertechnologies | 5962-85131013A vs DG407DN-E3 |
5962-85131073A | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CLCC, /Tube | Renesas Electronics Corporation | 5962-85131013A vs 5962-85131073A |