Part Details for 5962-85131023A by Intersil Corporation
Overview of 5962-85131023A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for 5962-85131023A
5962-85131023A CAD Models
5962-85131023A Part Data Attributes
|
5962-85131023A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-85131023A
Intersil Corporation
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance Match-Nom | 105 Ω | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.2352 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-85131023A
This table gives cross-reference parts and alternative options found for 5962-85131023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-85131023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI4-0547/883 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28 | Intersil Corporation | 5962-85131023A vs HI4-0547/883 |
ADG507AKNZ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | 5962-85131023A vs ADG507AKNZ |
ADG507AKN/+ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | 5962-85131023A vs ADG507AKN/+ |
HI1-0546-2 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Intersil Corporation | 5962-85131023A vs HI1-0546-2 |
5962-8771701XA | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28, CERAMIC, DIP-28 | Defense Logistics Agency | 5962-85131023A vs 5962-8771701XA |
HI1-0547/883 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER | Intersil Corporation | 5962-85131023A vs HI1-0547/883 |
5962-8771702XA | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28, CERAMIC, DIP-28 | Defense Logistics Agency | 5962-85131023A vs 5962-8771702XA |
HI3-0547-5Z | Differential 8-Channel CMOS Analog MUXs with Active Overvoltage Protection; PDIP28, SOIC28; Temp Range: See Datasheet | Intersil Corporation | 5962-85131023A vs HI3-0547-5Z |
HI4-0546/883 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28, CERAMIC, LCC-28 | Intersil Corporation | 5962-85131023A vs HI4-0546/883 |
HI4P0506-5Z | 16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28, LEAD FREE, PLASTIC, MS-018-AB, LCC-28 | Intersil Corporation | 5962-85131023A vs HI4P0506-5Z |