5962-8513102XA
Description: Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube

Overview of 5962-8513102XA by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8513102XA Renesas Electronics Corporation Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

Price & Stock for 5962-8513102XA by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 5962-8513102XA
Avnet Americas Analog Multiplexer Dual 8:1 28-Pin CDIP - Rail/Tube (Alt: 5962-8513102XA) RoHS: Not Compliant Min Qty: 65 Package Multiple: 13 Lead time: 26 Weeks, 1 Days Container: Tube 0
  • 1 $168.1400
$168.1400 Buy Now
DISTI # 5962-8513102XA
Avnet Silica (Alt: 5962-8513102XA) RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Lead time: 26 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 5962-8513102XA by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5962-8513102XA by Renesas Electronics Corporation

5962-8513102XA
Renesas Electronics Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CERDIP
Package Description
CERAMIC, DIP-28
Pin Count
28
Manufacturer Package Code
F28.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
OVERVOLTAGE PROTECTION
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
36.957 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
8
Number of Functions
1
Number of Terminals
28
On-state Resistance Match-Nom
105 Ω
On-state Resistance-Max (Ron)
1500 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.715 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
500 ns
Switch-on Time-Max
500 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 5962-8513102XA
    Renesas Electronics Corporation
    Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube
    VS

Alternate Parts for 5962-8513102XA

This table gives cross-reference parts and alternative options found for 5962-8513102XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8513102XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HI1-0547/883 Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube Renesas Electronics Corporation 5962-8513102XA vs HI1-0547/883
Part Number Description Manufacturer Compare
HI9P0547-9Z Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICW, /Tube Renesas Electronics Corporation 5962-8513102XA vs HI9P0547-9Z
HI1-0547/883 Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube Renesas Electronics Corporation 5962-8513102XA vs HI1-0547/883

Related Parts for 5962-8513102XA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8513102XA by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8513102XA by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5962-8513102XA would you like to use for your alert(s)?
  • Please alert me when 5962-8513102XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8513102XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8513102XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8513102XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8513102XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8513102XA by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: