Part Details for 5962-8513301QA by Intel Corporation
Overview of 5962-8513301QA by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8513301QA
5962-8513301QA CAD Models
5962-8513301QA Part Data Attributes
|
5962-8513301QA
Intel Corporation
Buy Now
|
Compare Parts:
5962-8513301QA
Intel Corporation
Microprocessor, 80-Bit, 10MHz, HMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 80 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
JESD-30 Code | R-XDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8513301QA
This table gives cross-reference parts and alternative options found for 5962-8513301QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8513301QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G65SC102P-6 | Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962-8513301QA vs G65SC102P-6 |
CDP1802BCE | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40 | Rochester Electronics LLC | 5962-8513301QA vs CDP1802BCE |
G65SC112PI-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962-8513301QA vs G65SC112PI-2 |
QP8086-1 | Microprocessor, 16-Bit, 10MHz, MOS, PDIP40 | Intel Corporation | 5962-8513301QA vs QP8086-1 |
Z84C0010PEG | Microprocessor, 8-Bit, 10MHz, CMOS, PDIP40, DIP-40 | IXYS Corporation | 5962-8513301QA vs Z84C0010PEG |
HB1802BC-D | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 | Hughes Aircraft | 5962-8513301QA vs HB1802BC-D |
CDP1802ACD | Microprocessor, 8-Bit, 3.2MHz, CMOS, CDIP40 | Rochester Electronics LLC | 5962-8513301QA vs CDP1802ACD |
G65SC2D-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | 5962-8513301QA vs G65SC2D-3 |
G65SC2PS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962-8513301QA vs G65SC2PS-5 |
G65SC12API-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962-8513301QA vs G65SC12API-1 |