Part Details for 5962-8513302QA by Intel Corporation
Overview of 5962-8513302QA by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5962-8513302QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$851.8365 / $993.8093 | Buy Now |
Part Details for 5962-8513302QA
5962-8513302QA CAD Models
5962-8513302QA Part Data Attributes
|
5962-8513302QA
Intel Corporation
Buy Now
|
Compare Parts:
5962-8513302QA
Intel Corporation
Microprocessor, 80-Bit, 8MHz, HMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 80 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
JESD-30 Code | R-XDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8513302QA
This table gives cross-reference parts and alternative options found for 5962-8513302QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8513302QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G65SC02-ADI-4 | Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | 5962-8513302QA vs G65SC02-ADI-4 |
HB1802AC-Y | Microprocessor, 8-Bit, 3.2MHz, CMOS, CDIP40 | Hughes Aircraft | 5962-8513302QA vs HB1802AC-Y |
G65SC02-APW-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962-8513302QA vs G65SC02-APW-2 |
MC68B09ES | Microprocessor, 8-Bit, 2MHz, NMOS, CDIP40, CERDIP-40 | Motorola Semiconductor Products | 5962-8513302QA vs MC68B09ES |
5962R9572201VQX | Microprocessor, 16-Bit, CMOS, CDIP40 | Renesas Electronics Corporation | 5962-8513302QA vs 5962R9572201VQX |
G65SC02-APS-3 | Microprocessor, 8-Bit, 3MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962-8513302QA vs G65SC02-APS-3 |
MC68A08P | 8-BIT, 1.5MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | 5962-8513302QA vs MC68A08P |
G65SC816C-6 | Microprocessor, 16-Bit, 6MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | 5962-8513302QA vs G65SC816C-6 |
AM8035CC | Microprocessor, 8-Bit, 6MHz, CMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | 5962-8513302QA vs AM8035CC |
TD8085AH-1 | Microprocessor, 8-Bit, 6MHz, MOS, CDIP40 | Intel Corporation | 5962-8513302QA vs TD8085AH-1 |