Part Details for 5962-8515502RA by Monolithic Memories Inc (MMI)
Overview of 5962-8515502RA by Monolithic Memories Inc (MMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for 5962-8515502RA
5962-8515502RA CAD Models
5962-8515502RA Part Data Attributes
|
5962-8515502RA
Monolithic Memories Inc (MMI)
Buy Now
|
Compare Parts:
5962-8515502RA
Monolithic Memories Inc (MMI)
OT PLD, 20ns, TTL, CDIP20, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.257 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | ||
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8515502RA
This table gives cross-reference parts and alternative options found for 5962-8515502RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8515502RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/50602BRX | OT PLD, 15ns, TTL, CDIP20, | Cobham PLC | 5962-8515502RA vs M38510/50602BRX |
TIBPAL16R8-20MJ | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 5962-8515502RA vs TIBPAL16R8-20MJ |
TIBPAL16R8-20MJB | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 5962-8515502RA vs TIBPAL16R8-20MJB |
M38510/50602BRA | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 5962-8515502RA vs M38510/50602BRA |
5962-8515502RX | OT PLD, 20ns, TTL, CDIP20, | Monolithic Memories (RETIRED) | 5962-8515502RA vs 5962-8515502RX |
5962-8515502RA | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 5962-8515502RA vs 5962-8515502RA |