Filter Your Search
1 - 5 of 5 results
|
5962-8515502RA
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 20 ns | 8 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | REGISTER PRELOAD; POWER-UP RESET | 28.5 MHz | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | MONOLITHIC MEMORIES | DIP, | unknown | |||||||||||||||||
|
5962-8515502RA
AMD
|
Check for Price | Obsolete | 5 V | 20 ns | 8 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | REGISTER PRELOAD; POWER-UP RESET | 28.5 MHz | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | 0.250 X 1.166 INCH, CERAMIC, DIP-20 | unknown | |||||||||||||||||
|
5962-8515502RA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 20 ns | 8 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS | REGISTER PRELOAD; POWER-UP RESET | 41.6 MHz | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-20 | unknown | ||||||||||||||||
|
5962-8515502RA
Monolithic Memories Inc (MMI)
|
Check for Price | Obsolete | 5 V | 20 ns | 8 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | REGISTER PRELOAD; POWER-UP RESET | 28.5 MHz | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | MONOLITHIC MEMORIES | DIP-20 | unknown | |||||||||||||||||
|
5962-8515502RA
Texas Instruments
|
Check for Price | Yes | No | Not Recommended | 5 V | 15 ns | 8 | 8 | 8 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 41.6 MHz | NO | NO | 64 | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP-20 | not_compliant | DIP | 20 | 3A001.A.2.C | 8542.39.00.01 |