Part Details for 5962-8515513RX by Signetics
Overview of 5962-8515513RX by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-8515513RX
5962-8515513RX CAD Models
5962-8515513RX Part Data Attributes:
|
5962-8515513RX
Signetics
Buy Now
|
Compare Parts:
5962-8515513RX
Signetics
OT PLD, 12ns, TTL, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.257 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8515513RX
This table gives cross-reference parts and alternative options found for 5962-8515513RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8515513RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515513RX | OT PLD, 14ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-8515513RX vs 5962-8515513RX |
TIBPAL16L8-12MJ | High-Performance Impact-X<TM> PAL<R> Circuits 20-CDIP -55 to 125 | Texas Instruments | 5962-8515513RX vs TIBPAL16L8-12MJ |
PAL16L8-12/BRA | OT PLD, 12ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 5962-8515513RX vs PAL16L8-12/BRA |
5962-8515513RA | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 5962-8515513RX vs 5962-8515513RA |
PAL16L8-12/BRA | OT PLD, 12ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | 5962-8515513RX vs PAL16L8-12/BRA |
TIBPAL16L8-12MJB | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 5962-8515513RX vs TIBPAL16L8-12MJB |