Part Details for TIBPAL16L8-12MJ by Texas Instruments
Overview of TIBPAL16L8-12MJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIBPAL16L8-12MJ
TIBPAL16L8-12MJ CAD Models
TIBPAL16L8-12MJ Part Data Attributes
|
TIBPAL16L8-12MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16L8-12MJ
Texas Instruments
High-Performance Impact-X<TM> PAL<R> Circuits 20-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16L8-12MJ
This table gives cross-reference parts and alternative options found for TIBPAL16L8-12MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16L8-12MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515513RX | OT PLD, 12ns, TTL, CDIP20 | Signetics | TIBPAL16L8-12MJ vs 5962-8515513RX |
5962-8515513RA | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16L8-12MJ vs 5962-8515513RA |
PAL16L8-12/BRA | OT PLD, 12ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | TIBPAL16L8-12MJ vs PAL16L8-12/BRA |
PAL16L8-12/BRA | OT PLD, 12ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | TIBPAL16L8-12MJ vs PAL16L8-12/BRA |