Part Details for 5962-8515513RA by Texas Instruments
Overview of 5962-8515513RA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 5962-8515513RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8515513RA-ND
|
DigiKey | OT PLD, 14NS, PAL-TYPE, TTL Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$63.9400 | Buy Now |
|
Quest Components | 1 |
|
$120.3020 | Buy Now | |
|
Quest Components | 4 |
|
$129.9262 / $144.3624 | Buy Now | |
|
Rochester Electronics | 16L8 - OT PLD, 14ns, PAL-Type, TTL, CDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$54.8700 / $64.5600 | Buy Now |
|
New Advantage Corporation | OT PLD, 14ns, PAL-Type, TTL, CDIP20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 61 |
|
$48.9000 | Buy Now |
Part Details for 5962-8515513RA
5962-8515513RA CAD Models
5962-8515513RA Part Data Attributes
|
5962-8515513RA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8515513RA
Texas Instruments
High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8515513RA
This table gives cross-reference parts and alternative options found for 5962-8515513RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8515513RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515513RX | OT PLD, 12ns, TTL, CDIP20 | Signetics | 5962-8515513RA vs 5962-8515513RX |
PAL16L8-12/BRA | OT PLD, 12ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | 5962-8515513RA vs PAL16L8-12/BRA |
PAL16L8-12/BRA | OT PLD, 12ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 5962-8515513RA vs PAL16L8-12/BRA |
TIBPAL16L8-12MJB | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 5962-8515513RA vs TIBPAL16L8-12MJB |