Part Details for 5962-8550301UA by Philips Semiconductors
Overview of 5962-8550301UA by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 5962-8550301UA
5962-8550301UA CAD Models
5962-8550301UA Part Data Attributes
|
5962-8550301UA
Philips Semiconductors
Buy Now
|
Compare Parts:
5962-8550301UA
Philips Semiconductors
16-BIT, 8MHz, MICROCONTROLLER, QCC44, 0.650 X 0.650 INCH, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 8 | |
Bit Size | 16 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N44 | |
Number of I/O Lines | 37 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-8550301UA
This table gives cross-reference parts and alternative options found for 5962-8550301UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8550301UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8550301UX | 16-BIT, 8MHz, MICROCONTROLLER, QCC44, 0.650 X 0.650 INCH, LCC-44 | Philips Semiconductors | 5962-8550301UA vs 5962-8550301UX |
5962-8550301UX | Microcontroller, 16-Bit, 8MHz, Bipolar, 0.650 X 0.650 INCH, LCC-44 | Signetics | 5962-8550301UA vs 5962-8550301UX |
5962-8550301UX | IC 16-BIT, 8 MHz, MICROCONTROLLER, QCC44, 0.650 X 0.650 INCH, LCC-44, Microcontroller | NXP Semiconductors | 5962-8550301UA vs 5962-8550301UX |