Part Details for 5962-8601503XC by STMicroelectronics
Overview of 5962-8601503XC by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8601503XC
5962-8601503XC CAD Models
5962-8601503XC Part Data Attributes:
|
5962-8601503XC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962-8601503XC
STMicroelectronics
64KX1 STANDARD SRAM, 45ns, CDIP22, 0.300 INCH, CERAMIC, DIP-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e4 | |
Length | 27.94 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.521 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8601503XC
This table gives cross-reference parts and alternative options found for 5962-8601503XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8601503XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C187-45CMB | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | 5962-8601503XC vs P4C187-45CMB |
5962-8601504YA | CDIP-22, Tube | Integrated Device Technology Inc | 5962-8601503XC vs 5962-8601504YA |
P4C187-45CC | Standard SRAM, | Pyramid Semiconductor Corporation | 5962-8601503XC vs P4C187-45CC |
FT6187L-45CM | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Force Technologies Ltd | 5962-8601503XC vs FT6187L-45CM |
5962-8601503YA | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, | Temic Semiconductors | 5962-8601503XC vs 5962-8601503YA |
5962-8601503XC | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | 5962-8601503XC vs 5962-8601503XC |
P4C187-45PMB | Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | 5962-8601503XC vs P4C187-45PMB |
HM1-65787M-2 | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, | Matra MHS | 5962-8601503XC vs HM1-65787M-2 |
HM3-65787M-6 | Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, | Matra MHS | 5962-8601503XC vs HM3-65787M-6 |
7187S45DB | CDIP-22, Tube | Integrated Device Technology Inc | 5962-8601503XC vs 7187S45DB |